Part Details for MALREKB00DC410CG0K by Vishay Intertechnologies
Overview of MALREKB00DC410CG0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00DC410CG0K
MALREKB00DC410CG0K CAD Models
MALREKB00DC410CG0K Part Data Attributes
|
MALREKB00DC410CG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DC410CG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 320 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 544 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00DC410CG0K
This table gives cross-reference parts and alternative options found for MALREKB00DC410CG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DC410CG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG100EBC102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKB00DC410CG0K vs EKMG100EBC102MJC5S |
ELZA100EBD102MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKB00DC410CG0K vs ELZA100EBD102MJC5S |
EKMG100ELL102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKB00DC410CG0K vs EKMG100ELL102MJC5S |
RD1A108M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | MALREKB00DC410CG0K vs RD1A108M1012MJR |
NRSY102M10V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | MALREKB00DC410CG0K vs NRSY102M10V10X12.5F3CF |
10YXA1000MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MALREKB00DC410CG0K vs 10YXA1000MRI10X12.5 |
10YXA1000MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MALREKB00DC410CG0K vs 10YXA1000MEFCCA10X12.5 |
ELZA100ETD102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKB00DC410CG0K vs ELZA100ETD102MJC5S |
PCG108M010R1ANH1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | MALREKB00DC410CG0K vs PCG108M010R1ANH1CK |
ELZA100EIJ102MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKB00DC410CG0K vs ELZA100EIJ102MJC5S |