Part Details for MALREKB00BA268F00K by Vishay Intertechnologies
Overview of MALREKB00BA268F00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00BA268F00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKB00BA268F00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: MALREKB00BA268F00K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00BA268F00K
MALREKB00BA268F00K CAD Models
MALREKB00BA268F00K Part Data Attributes
|
MALREKB00BA268F00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00BA268F00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2730 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0714 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 132 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00BA268F00K
This table gives cross-reference parts and alternative options found for MALREKB00BA268F00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00BA268F00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB05BA268F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00BA268F00K vs MALREKB05BA268F00K |
NRSZ680M35V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | MALREKB00BA268F00K vs NRSZ680M35V6.3X11SPF |
35ME68AX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | MALREKB00BA268F00K vs 35ME68AX+T |
35ME68AX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | SUN Electronic Industries Corporation | MALREKB00BA268F00K vs 35ME68AX+CA |
NRSX680M35V63X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | MALREKB00BA268F00K vs NRSX680M35V63X11TR |
686KXM035MST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | MALREKB00BA268F00K vs 686KXM035MST |
UVY1V680MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | MALREKB00BA268F00K vs UVY1V680MED1CT |
UVY1V680MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | MALREKB00BA268F00K vs UVY1V680MED1TD |
UVY1V680MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | MALREKB00BA268F00K vs UVY1V680MED1CM |
MALREKB00BA268FM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | MALREKB00BA268F00K vs MALREKB00BA268FM0K |