Part Details for MALREKB00AA210JM0K by Vishay Intertechnologies
Overview of MALREKB00AA210JM0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00AA210JM0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKB00AA210JM0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: MALREKB00AA210JM0K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00AA210JM0K
MALREKB00AA210JM0K CAD Models
MALREKB00AA210JM0K Part Data Attributes
|
MALREKB00AA210JM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00AA210JM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13260 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 56 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00AA210JM0K
This table gives cross-reference parts and alternative options found for MALREKB00AA210JM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00AA210JM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLM1J100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Gemmy Electronics Co Ltd | MALREKB00AA210JM0K vs KLM1J100M |
8100LGM0511LM04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKB00AA210JM0K vs 8100LGM0511LM04A |
8100LGM0511LMN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKB00AA210JM0K vs 8100LGM0511LMN7J |
8100LGM0511LFN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKB00AA210JM0K vs 8100LGM0511LFN5A |
RD1J106M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKB00AA210JM0K vs RD1J106M05011FS |
UPR1J100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKB00AA210JM0K vs UPR1J100MDH |
8100LGM0511LMN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKB00AA210JM0K vs 8100LGM0511LMN4B |
8100LGM0511LF01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKB00AA210JM0K vs 8100LGM0511LF01F |
8100LGM0511LF07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MALREKB00AA210JM0K vs 8100LGM0511LF07P |
106KXM063MST2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | MALREKB00AA210JM0K vs 106KXM063MST2 |