Part Details for MALREKA05JS510D00K by Vishay Intertechnologies
Overview of MALREKA05JS510D00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA05JS510D00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7980
|
Newark | 10000Uf 16V 16X31,5 |Vishay MALREKA05JS510D00K RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4000 | Buy Now |
Part Details for MALREKA05JS510D00K
MALREKA05JS510D00K CAD Models
MALREKA05JS510D00K Part Data Attributes
|
MALREKA05JS510D00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA05JS510D00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4.8 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3176 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05JS510D00K
This table gives cross-reference parts and alternative options found for MALREKA05JS510D00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05JS510D00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PK10000MEFCCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MEFCCA16X31.5 |
MALREKA06JS510DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Vishay Intertechnologies | MALREKA05JS510D00K vs MALREKA06JS510DG0K |
16PK10000MEFCRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MEFCRX16X31.5 |
16PK10000MKC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MKC16X31.5 |
SD1C109M1631MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA05JS510D00K vs SD1C109M1631MPA |
16PK10000MRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MRK16X31.5 |
16PK10000MCC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MCC16X31.5 |
16PK10000MEFCGC16X31.5 | CAP ALUM 10000UF 20% 16V RADIAL | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MEFCGC16X31.5 |
16PK10000MSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MSG16X31.5 |
16PK10000MEFCRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | MALREKA05JS510D00K vs 16PK10000MEFCRI16X31.5 |