Part Details for MALREKA00KS310O00K by Vishay Roederstein
Overview of MALREKA00KS310O00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA00KS310O00K
MALREKA00KS310O00K CAD Models
MALREKA00KS310O00K Part Data Attributes
|
MALREKA00KS310O00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA00KS310O00K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2650 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 592 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA00KS310O00K
This table gives cross-reference parts and alternative options found for MALREKA00KS310O00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00KS310O00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2V107M1831MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00KS310O00K vs SD2V107M1831MSS |
ESMG351EBD101MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKA00KS310O00K vs ESMG351EBD101MMN3S |
350PK100MRX18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | MALREKA00KS310O00K vs 350PK100MRX18X31.5 |
MALREKA05KS310O00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00KS310O00K vs MALREKA05KS310O00K |
350PK100MCC18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00KS310O00K vs 350PK100MCC18X31.5 |
ESMG351EIJ101MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | MALREKA00KS310O00K vs ESMG351EIJ101MMN3S |
ESMQ351EIJ101MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKA00KS310O00K vs ESMQ351EIJ101MMN3S |
ESMG351ETE101MMN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | MALREKA00KS310O00K vs ESMG351ETE101MMN3M |
350PK100MEFCCA18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00KS310O00K vs 350PK100MEFCCA18X31.5 |
ESMG351ELL101MMN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | MALREKA00KS310O00K vs ESMG351ELL101MMN3M |