Part Details for MALREKA00DD310L00K by Vishay Intertechnologies
Overview of MALREKA00DD310L00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00DD310L00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKA00DD310L00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: MALREKA00DD310L00K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKA00DD310L00K
MALREKA00DD310L00K CAD Models
MALREKA00DD310L00K Part Data Attributes
|
MALREKA00DD310L00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00DD310L00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1060 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 388 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA00DD310L00K
This table gives cross-reference parts and alternative options found for MALREKA00DD310L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00DD310L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA101M2ASC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | MALREKA00DD310L00K vs REA101M2ASC-1016 |
SD2A107M10016PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00DD310L00K vs SD2A107M10016PA |
TVR2A101M10160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Taicon Corporation | MALREKA00DD310L00K vs TVR2A101M10160 |
ESMQ101EC5101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | MALREKA00DD310L00K vs ESMQ101EC5101MJ16S |
8101MAM1016WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MALREKA00DD310L00K vs 8101MAM1016WPN4F |
100PK100MEFC10X16 | CAP ALUM 100UF 20% 100V RADIAL | Rubycon Corporation | MALREKA00DD310L00K vs 100PK100MEFC10X16 |
8101MAM1016WPN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MALREKA00DD310L00K vs 8101MAM1016WPN4D |
RDLLA100M100TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | MALREKA00DD310L00K vs RDLLA100M100TB10X16 |
RDLLA100M100TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | MALREKA00DD310L00K vs RDLLA100M100TR5210X16 |
UVK2A101MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | MALREKA00DD310L00K vs UVK2A101MPD1CM |