MALREKA00AA133JM0K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of MALREKA00AA133JM0K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKA00AA133JM0K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKA00AA133JM0K by Vishay Intertechnologies

MALREKA00AA133JM0K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
ESR
40200 mΩ
Length
11 mm
Manufacturer Series
EKA
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
42 mA
Series
EKA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. MALREKA00AA133JM0K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for MALREKA00AA133JM0K

This table gives cross-reference parts and alternative options found for MALREKA00AA133JM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA133JM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
83R3LGM0511NP070 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd MALREKA00AA133JM0K vs 83R3LGM0511NP070
UVP1J3R3MDD1CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation MALREKA00AA133JM0K vs UVP1J3R3MDD1CA
83R3LGM0511NP05C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd MALREKA00AA133JM0K vs 83R3LGM0511NP05C
RDL3R3M63CF35X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc MALREKA00AA133JM0K vs RDL3R3M63CF35X11
RDLL3R3M63TB5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc MALREKA00AA133JM0K vs RDLL3R3M63TB5X11
RD3R3M63TB5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, IBS Electronics Inc MALREKA00AA133JM0K vs RD3R3M63TB5X11
ESK335M063AC3JA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MALREKA00AA133JM0K vs ESK335M063AC3JA
SK063M3R30K5F10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, YAGEO Corporation MALREKA00AA133JM0K vs SK063M3R30K5F10511
B41004A8335M016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, TDK Corporation MALREKA00AA133JM0K vs B41004A8335M016
83R3LGM0511NP07M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd MALREKA00AA133JM0K vs 83R3LGM0511NP07M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKA00AA133JM0K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKA00AA133JM0K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKA00AA133JM0K would you like to use for your alert(s)?
  • Please alert me when MALREKA00AA133JM0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKA00AA133JM0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKA00AA133JM0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKA00AA133JM0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKA00AA133JM0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKA00AA133JM0K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: