Part Details for MALREKA00AA110JL0K by Vishay Intertechnologies
Results Overview of MALREKA00AA110JL0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALREKA00AA110JL0K Information
MALREKA00AA110JL0K by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MALREKA00AA110JL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKA00AA110JL0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1 uF 63 V 20 2000 hours 85C Radial Leaded (Alt: MALREKA00AA110JL0K... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKA00AA110JL0K
MALREKA00AA110JL0K CAD Models
MALREKA00AA110JL0K Part Data Attributes
|
MALREKA00AA110JL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00AA110JL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 133000 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 23 mA | |
Series | EKA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKA00AA110JL0K
This table gives cross-reference parts and alternative options found for MALREKA00AA110JL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA110JL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK010M063S2 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | MALREKA00AA110JL0K vs SK010M063S2 |
81R0LGM0511NP01N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | MALREKA00AA110JL0K vs 81R0LGM0511NP01N |
SK010M063AT | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | MALREKA00AA110JL0K vs SK010M063AT |
81R0LGM0511NPN5C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | MALREKA00AA110JL0K vs 81R0LGM0511NPN5C |
RDLL1R0M63TR15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | MALREKA00AA110JL0K vs RDLL1R0M63TR15X11 |
RDLLA1R0M63TR15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | MALREKA00AA110JL0K vs RDLLA1R0M63TR15X11 |
711-063/010MTA | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | MALREKA00AA110JL0K vs 711-063/010MTA |
REA010M1JBC-0511C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | MALREKA00AA110JL0K vs REA010M1JBC-0511C |
REA010M1JTA-0511P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | MALREKA00AA110JL0K vs REA010M1JTA-0511P |
RDNP1R0M63TR525X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | MALREKA00AA110JL0K vs RDNP1R0M63TR525X11 |