Part Details for MALIEYN07LB518D02K by Vishay Intertechnologies
Overview of MALIEYN07LB518D02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07LB518D02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07LB518D02K
|
Avnet Americas | 18000UF 16V 22X40 - Bulk (Alt: MALIEYN07LB518D02K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07LB518D02K
MALIEYN07LB518D02K CAD Models
MALIEYN07LB518D02K Part Data Attributes
|
MALIEYN07LB518D02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07LB518D02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.273 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4770 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07LB518D02K
This table gives cross-reference parts and alternative options found for MALIEYN07LB518D02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07LB518D02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1183LCM2240LKN3810 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 1183LCM2240LKN3810 |
2183LCM2240LKN0810 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 2183LCM2240LKN0810 |
2183LCM2240LKN38F0 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 2183LCM2240LKN38F0 |
8183LCM2240LKN4810 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 8183LCM2240LKN4810 |
8183LCM2240LKN78E0 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 8183LCM2240LKN78E0 |
1183LCM2240LKN98E0 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 1183LCM2240LKN98E0 |
8183LCM2240LKN5850 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 8183LCM2240LKN5850 |
2183LCM2240LKN98E0 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 2183LCM2240LKN98E0 |
8183LCM2240LKN1810 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LB518D02K vs 8183LCM2240LKN1810 |
LA5-16V183MS25# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | ELNA America Inc | MALIEYN07LB518D02K vs LA5-16V183MS25# |