Part Details for MALIEYN07LB418L42K by Vishay Roederstein
Results Overview of MALIEYN07LB418L42K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALIEYN07LB418L42K Information
MALIEYN07LB418L42K by Vishay Roederstein is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MALIEYN07LB418L42K
MALIEYN07LB418L42K CAD Models
MALIEYN07LB418L42K Part Data Attributes
|
MALIEYN07LB418L42K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07LB418L42K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 152 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.138 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3260 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07LB418L42K
This table gives cross-reference parts and alternative options found for MALIEYN07LB418L42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07LB418L42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8182MAM2240LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | MALIEYN07LB418L42K vs 8182MAM2240LKN78F0 |
2182MAM2240LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | MALIEYN07LB418L42K vs 2182MAM2240LKN48E0 |
MALIEYN07LB418L02K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | MALIEYN07LB418L42K vs MALIEYN07LB418L02K |
1182MAM2240LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | MALIEYN07LB418L42K vs 1182MAM2240LKN78F0 |
8182MAM2240LKN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | MALIEYN07LB418L42K vs 8182MAM2240LKN9810 |
8182MAM2240LKN48F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | MALIEYN07LB418L42K vs 8182MAM2240LKN48F0 |
8182MAM2240LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | MALIEYN07LB418L42K vs 8182MAM2240LKN18F0 |
2182MAM2240LKN98E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | MALIEYN07LB418L42K vs 2182MAM2240LKN98E0 |
B41231A9188M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | MALIEYN07LB418L42K vs B41231A9188M002 |
380LQ182M100H042 | Cornell Dubilier Electronics Inc | $1.2677 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF | MALIEYN07LB418L42K vs 380LQ182M100H042 |