Part Details for MALIEYN07CB447L02K by Vishay Intertechnologies
Overview of MALIEYN07CB447L02K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07CB447L02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07CB447L02K
|
Avnet Americas | 4700UF 100V 35X40 - Bulk (Alt: MALIEYN07CB447L02K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MALIEYN07CB447L02K
|
Avnet Abacus | (Alt: MALIEYN07CB447L02K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALIEYN07CB447L02K
MALIEYN07CB447L02K CAD Models
MALIEYN07CB447L02K Part Data Attributes
|
MALIEYN07CB447L02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07CB447L02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.84 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07CB447L02K
This table gives cross-reference parts and alternative options found for MALIEYN07CB447L02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07CB447L02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2AP472EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYN07CB447L02K vs ECOS2AP472EA |
LH100M4700BP3-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | MALIEYN07CB447L02K vs LH100M4700BP3-3540 |
LS-472M2AL4-3540 | CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MALIEYN07CB447L02K vs LS-472M2AL4-3540 |
380LX472M100A042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | MALIEYN07CB447L02K vs 380LX472M100A042D |
B41231B9478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07CB447L02K vs B41231B9478M060 |
B41231B9478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07CB447L02K vs B41231B9478M067 |
MAL215669472E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MALIEYN07CB447L02K vs MAL215669472E3 |
B41231B9478M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYN07CB447L02K vs B41231B9478M067 |
LLS2A472MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MALIEYN07CB447L02K vs LLS2A472MELC |
LLS2A472MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | MALIEYN07CB447L02K vs LLS2A472MEKC |