Part Details for MALIEYN07BC539D02K by Vishay Intertechnologies
Overview of MALIEYN07BC539D02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07BC539D02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07BC539D02K
|
Avnet Americas | 39000UF 16V 30X45 - Bulk (Alt: MALIEYN07BC539D02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07BC539D02K
MALIEYN07BC539D02K CAD Models
MALIEYN07BC539D02K Part Data Attributes
|
MALIEYN07BC539D02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07BC539D02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.37 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 7080 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07BC539D02K
This table gives cross-reference parts and alternative options found for MALIEYN07BC539D02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07BC539D02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2393LCM3045LKN48F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 2393LCM3045LKN48F0 |
2393LCM3045LKN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 2393LCM3045LKN9810 |
LLS1C393MELB | Nichicon Corporation | $3.7055 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | MALIEYN07BC539D02K vs LLS1C393MELB |
2393LCM3045LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 2393LCM3045LKN08E0 |
2393LCM3045LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 2393LCM3045LKN4810 |
2393LCM3045LKN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 2393LCM3045LKN58F0 |
8393LCM3045LKN1810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 8393LCM3045LKN1810 |
B41231A4399M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | MALIEYN07BC539D02K vs B41231A4399M000 |
8393LCM3045LKN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 8393LCM3045LKN5810 |
1393LCM3045LKN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | MALIEYN07BC539D02K vs 1393LCM3045LKN38F0 |