Part Details for MALIEYH07LA433H02K by Vishay Roederstein
Overview of MALIEYH07LA433H02K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07LA433H02K
MALIEYH07LA433H02K CAD Models
MALIEYH07LA433H02K Part Data Attributes
|
MALIEYH07LA433H02K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07LA433H02K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 103 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.219 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07LA433H02K
This table gives cross-reference parts and alternative options found for MALIEYH07LA433H02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07LA433H02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215821332E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MALIEYH07LA433H02K vs MAL215821332E3 |
HK1H338M22035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALIEYH07LA433H02K vs HK1H338M22035HA |
B41252A6338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07LA433H02K vs B41252A6338M000 |
2332LFM2235LHN2110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07LA433H02K vs 2332LFM2235LHN2110 |
MAL215861332E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MALIEYH07LA433H02K vs MAL215861332E3 |
EHP332M50BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | MALIEYH07LA433H02K vs EHP332M50BA |
8332LFM2235LHN1110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07LA433H02K vs 8332LFM2235LHN1110 |
EKMH500VSN332MP35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MALIEYH07LA433H02K vs EKMH500VSN332MP35T |
50MXC3300MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYH07LA433H02K vs 50MXC3300MOOESN22X35 |
B41252A6338M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07LA433H02K vs B41252A6338M067 |