Part Details for MALIEYH07BD468J02K by Vishay Roederstein
Results Overview of MALIEYH07BD468J02K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALIEYH07BD468J02K Information
MALIEYH07BD468J02K by Vishay Roederstein is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MALIEYH07BD468J02K
MALIEYH07BD468J02K CAD Models
MALIEYH07BD468J02K Part Data Attributes
|
MALIEYH07BD468J02K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BD468J02K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.964 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3920 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BD468J02K
This table gives cross-reference parts and alternative options found for MALIEYH07BD468J02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BD468J02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2682LGM3050LTN110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | MALIEYH07BD468J02K vs 2682LGM3050LTN110 |
8682LGM3050LH000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF | MALIEYH07BD468J02K vs 8682LGM3050LH000 |
8682LGM3050LT040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF | MALIEYH07BD468J02K vs 8682LGM3050LT040 |
8682LGM3050LTN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF | MALIEYH07BD468J02K vs 8682LGM3050LTN70 |
LV063M6800BPF43050 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF, | MALIEYH07BD468J02K vs LV063M6800BPF43050 |
8682LGM3050LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | MALIEYH07BD468J02K vs 8682LGM3050LHN5110 |
B41252A8688M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | MALIEYH07BD468J02K vs B41252A8688M007 |
2682LGM3050LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | MALIEYH07BD468J02K vs 2682LGM3050LHN1110 |
8682LGM3050LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,63VDC,20% -TOL,20% +TOL | MALIEYH07BD468J02K vs 8682LGM3050LHN9110 |
LGU1J682MELB | Nichicon Corporation | $4.1735 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | MALIEYH07BD468J02K vs LGU1J682MELB |