There are no models available for this part yet.
Overview of MALIEYH07AD527D02K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MALIEYH07AD527D02K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALIEYH07AD527D02K
|
Avnet Americas | 27000UF 16V 25,4X50 - Bulk (Alt: MALIEYH07AD527D02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
CAD Models for MALIEYH07AD527D02K by Vishay Intertechnologies
Part Data Attributes for MALIEYH07AD527D02K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
27000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
29 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.972 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4420 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MALIEYH07AD527D02K
This table gives cross-reference parts and alternative options found for MALIEYH07AD527D02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AD527D02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07AD527D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYH07AD527D02K vs MALIEYH07AD527D42K |
2273LCM2550LHN7110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AD527D02K vs 2273LCM2550LHN7110 |
LG016M27K0BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYH07AD527D02K vs LG016M27K0BP3-2550 |
LGY1C273MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | Nichicon Corporation | MALIEYH07AD527D02K vs LGY1C273MERAGA |
LGU1C273MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | Nichicon Corporation | MALIEYH07AD527D02K vs LGU1C273MERAGA |
MALIEYH07AD527D02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 27000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYH07AD527D02K vs MALIEYH07AD527D02K |
8273LCM2550LHN7110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AD527D02K vs 8273LCM2550LHN7110 |
LG016M27K0BP4-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYH07AD527D02K vs LG016M27K0BP4-2550 |
8273LCM2550LHN9110 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AD527D02K vs 8273LCM2550LHN9110 |
381LX273M016J052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | MALIEYH07AD527D02K vs 381LX273M016J052A |