Part Details for MALCE24A by Microchip Technology Inc
Results Overview of MALCE24A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
 - Number of FFF Equivalents: (1 replacement)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (3 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALCE24A Information
                            MALCE24A by Microchip Technology Inc is a Transient Suppressor.
                            Transient Suppressors are under the broader part category of Diodes.
                        
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MALCE24A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                35AJ7821
                            
                        
                     
                 | 
                Newark | Low Cap Tvs 24V 5% 1500W Uni 100Pf Case 1 Rohs Compliant: Yes |Microchip MALCE24A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $8.8400 / $9.1900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                1086-4071-ND
                            
                        
                     
                 | 
                DigiKey | TVS DIODE 24VWM 38.9VC CASE-1 Min Qty: 100 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock | 
                    
  | 
                $9.1900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MALCE24A
                            
                        
                     
                 | 
                Avnet Americas | - Bulk (Alt: MALCE24A) COO: China RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $8.2719 / $9.0062 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                494-MALCE24A
                            
                        
                     
                 | 
                Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 24V 5% 1500W uni 100pF RoHS: Not Compliant | 0 | 
                    
  | 
                $9.1900 | Order Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MALCE24A
                            
                        
                     
                 | 
                Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 COO: Philippines RoHS: Compliant | In Stock: 0 and Alternates Available | 
                    
  | 
                $8.3400 / $9.9100 | Buy Now | 
| 
                    
                     | 
                Onlinecomponents.com | RoHS: Compliant | 0 | 
                    
  | 
                $9.7000 / $14.1400 | Buy Now | 
| 
                    
                     | 
                NAC | Low Cap TVS 24V 5% 1500W uni 100pF. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 | 
                    
  | 
                $8.6200 / $10.4000 | Buy Now | 
| 
                    
                     | 
                Master Electronics | RoHS: Compliant | 0 | 
                    
  | 
                $9.7000 / $14.1400 | Buy Now | 
US Tariff Estimator: MALCE24A by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MALCE24A
MALCE24A Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        MALCE24A
                                        Microchip Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            MALCE24A
                                            Microchip Technology Inc
                                            Uni-Directional TVS _ CASE 1
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | HIGH RELIABILITY | |
| Breakdown Voltage-Max | 29.5 V | |
| Breakdown Voltage-Min | 26.7 V | |
| Breakdown Voltage-Nom | 28.1 V | |
| Case Connection | ISOLATED | |
| Clamping Voltage-Max | 38.9 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Surface Mount | NO | |
| Technology | AVALANCHE | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | 
Alternate Parts for MALCE24A
This table gives cross-reference parts and alternative options found for MALCE24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALCE24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| MALCE24AE3 | Microchip Technology Inc | $10.9254 | Uni-Directional TVS _ CASE 1 | MALCE24A vs MALCE24AE3 |