Part Details for MAL250157222E3 by Vishay Intertechnologies
Overview of MAL250157222E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL250157222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3086
|
Newark | 2200 450V 65X105Mm 85 5000H |Vishay MAL250157222E3 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3500 | Buy Now |
DISTI #
MAL250157222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 450 V, ? 20%, Screw - Tape and Reel (Alt: MAL250157222E3) RoHS: Not Compliant Min Qty: 112 Package Multiple: 16 Container: Reel | 0 |
|
$45.6402 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 | 0 |
|
$47.1800 | Buy Now |
DISTI #
MAL250157222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 450 V, � 20%, Screw (Alt: MAL250157222E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL250157222E3
MAL250157222E3 CAD Models
MAL250157222E3 Part Data Attributes
|
MAL250157222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250157222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
Leakage Current | 1.98 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9740 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL250157222E3
This table gives cross-reference parts and alternative options found for MAL250157222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL250157222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL220217222E3 | Vishay Intertechnologies | $87.5062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | MAL250157222E3 vs MAL220217222E3 |
MAL250177222E3 | Vishay Intertechnologies | $64.5100 | Aluminum Electrolytic Capacitor, | MAL250157222E3 vs MAL250177222E3 |
MAL250117222E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, | MAL250157222E3 vs MAL250117222E3 |
MAL220257222E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, | MAL250157222E3 vs MAL220257222E3 |