Part Details for MAL250117332E3 by Vishay Intertechnologies
Overview of MAL250117332E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL250117332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9808
|
Newark | Cap, 3300Uf, 450V, Alu Elec, Screw, Capacitance:3300Μf, Voltage Rating:450V, Product Range:501 Pgm-St Series, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:65Mm, Lead Rohs Compliant: Yes |Vishay MAL250117332E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$87.4000 / $95.5000 | Buy Now |
DISTI #
07AH3073
|
Newark | Cap, 3300Uf, 450V, Alu Elec, Screw, Capacitance:3300Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Diameter:65Mm Rohs Compliant: Yes |Vishay MAL250117332E3 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5300 | Buy Now |
DISTI #
MAL250117332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 450 V, ± 20%, Screw - Tape and Reel (Alt: MAL250117332E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$91.4185 | Buy Now |
DISTI #
594-MAL250117332E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V 20% RoHS: Compliant | 125 |
|
$64.6100 / $81.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks | 0 |
|
$67.2200 | Buy Now |
DISTI #
MAL250117332E3
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 112 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$63.0100 | Buy Now |
DISTI #
MAL250117332E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 450 V, � 20%, Screw (Alt: MAL250117332E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL250117332E3
MAL250117332E3 CAD Models
MAL250117332E3 Part Data Attributes
|
MAL250117332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250117332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Leakage Current | 2.97 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 11200 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for MAL250117332E3
This table gives cross-reference parts and alternative options found for MAL250117332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL250117332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL220277332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, | Vishay Intertechnologies | MAL250117332E3 vs MAL220277332E3 |
MAL220257332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, | Vishay Intertechnologies | MAL250117332E3 vs MAL220257332E3 |