MAL229957561E3
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of MAL229957561E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAL229957561E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MAL229957561E3
Avnet Americas Aluminum Electrolytic Capacitor, 560 uF, 450 V, ± 20%, Snap-In (Alt: MAL229957561E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days 0
  • 600 $24.3553
$24.3553 Buy Now
DISTI # 594-MAL229957561E3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 560uF 450V 35x60mm 105C 5000h RoHS: Compliant 0
  • 600 $17.6300
$17.6300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks 0
  • 600 $19.1900
$19.1900 Buy Now
DISTI # MAL229957561E3
Avnet Abacus Aluminum Electrolytic Capacitor, 560 uF, 450 V, � 20%, Snap-In (Alt: MAL229957561E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL229957561E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL229957561E3 by Vishay Intertechnologies

MAL229957561E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Factory Lead Time
8 Weeks
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
200 mΩ
Leakage Current
0.508 mA
Length
60 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
2960 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL229957561E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL229957561E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL229957561E3 by Vishay Intertechnologies

  • Please alert me when MAL229957561E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAL229957561E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL229957561E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAL229957561E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL229957561E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL229957561E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: