Part Details for MAL226099504E3 by Vishay Intertechnologies
Overview of MAL226099504E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL226099504E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8289
|
Newark | 1500 16V 18X18X16Mm 150 1500H |Vishay MAL226099504E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.7500 | Buy Now |
DISTI #
MAL226099504E3
|
Avnet Americas | SMD 1500uF 16V 18x18x16 150°C (Alt: MAL226099504E3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MAL226099504E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 1000 hours @ 150�C, Radial Can - SMD (Alt: MAL226099504E3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL226099504E3
MAL226099504E3 CAD Models
MAL226099504E3 Part Data Attributes
|
MAL226099504E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL226099504E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.24 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 540 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 18 mm |