Part Details for MAL226051102E3 by Vishay Intertechnologies
Overview of MAL226051102E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL226051102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2993
|
Newark | 1000 50V 18X31Mm 150 2000H |Vishay MAL226051102E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.4800 | Buy Now |
DISTI #
MAL226051102E3
|
Avnet Americas | Cap Aluminum Polymer 1000uF 50VDC 20% Radial Aluminum Cylindrical Can 7.5mm 1000mA Bulk (Alt: MAL226051102E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for MAL226051102E3
MAL226051102E3 CAD Models
MAL226051102E3 Part Data Attributes
|
MAL226051102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL226051102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.503 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL226051102E3
This table gives cross-reference parts and alternative options found for MAL226051102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL226051102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL226031102E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL226051102E3 vs MAL226031102E3 |