MAL225973821E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount,

Overview of MAL225973821E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAL225973821E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC9419
Newark 820 250V 30X40Mm 105 3000H |Vishay MAL225973821E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.9700
$5.9700 Buy Now
DISTI # MAL225973821E3
Avnet Americas Cap Aluminum 820uF 250V 20% Snap-In Cylindrical 0.14Ohm 2920mA Box (Alt: MAL225973821E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 0
RFQ

CAD Models for MAL225973821E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL225973821E3 by Vishay Intertechnologies

MAL225973821E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
140 mΩ
Leakage Current
2.05 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
2920 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL225973821E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL225973821E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL225973821E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL225973821E3 would you like to use for your alert(s)?
  • Please alert me when MAL225973821E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL225973821E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL225973821E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL225973821E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL225973821E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL225973821E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: