Part Details for MAL225953271E3 by Vishay Intertechnologies
Overview of MAL225953271E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225953271E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9335
|
Newark | 270 250V 22X30Mm 105 3000H |Vishay MAL225953271E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.2500 | Buy Now |
DISTI #
MAL225953271E3
|
Avnet Americas | Cap Aluminum 270uF 250V 20% Snap-In Cylindrical 0.35Ohm 1570mA Box (Alt: MAL225953271E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for MAL225953271E3
MAL225953271E3 CAD Models
MAL225953271E3 Part Data Attributes
|
MAL225953271E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225953271E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Leakage Current | 0.68 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225953271E3
This table gives cross-reference parts and alternative options found for MAL225953271E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225953271E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644E2277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225953271E3 vs B43644E2277M060 |
B43508E2277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225953271E3 vs B43508E2277M060 |
B43508E2277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225953271E3 vs B43508E2277M060 |
B43644E2277M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225953271E3 vs B43644E2277M087 |
250MXC270MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225953271E3 vs 250MXC270MEFCSN22X30 |
B43504B2277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225953271E3 vs B43504B2277M060 |
B43644E2277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225953271E3 vs B43644E2277M080 |
B43509E2277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225953271E3 vs B43509E2277M007 |
381LQ271M250H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF | Cornell Dubilier Electronics Inc | MAL225953271E3 vs 381LQ271M250H022 |
B43504B2277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225953271E3 vs B43504B2277M060 |