Part Details for MAL225942681E3 by Vishay Intertechnologies
Overview of MAL225942681E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225942681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9319
|
Newark | 680 200V 25X40Mm 105 3000H |Vishay MAL225942681E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.6000 | Buy Now |
DISTI #
MAL225942681E3
|
Avnet Americas | Cap Aluminum 680uF 200V 20% Snap-In Cylindrical 0.18Ohm 2610mA Box (Alt: MAL225942681E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for MAL225942681E3
MAL225942681E3 CAD Models
MAL225942681E3 Part Data Attributes
|
MAL225942681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225942681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 1.36 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2610 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225942681E3
This table gives cross-reference parts and alternative options found for MAL225942681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225942681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY2D681MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MAL225942681E3 vs LGY2D681MELA |
EETXB2D681JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL225942681E3 vs EETXB2D681JJ |
B43547A2687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225942681E3 vs B43547A2687M060 |
NRLMW681M200V25X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MAL225942681E3 vs NRLMW681M200V25X40F |
B43504E2687M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225942681E3 vs B43504E2687M087 |
B43504E2687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL225942681E3 vs B43504E2687M007 |
B43547A2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | MAL225942681E3 vs B43547A2687M080 |
B43504E2687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225942681E3 vs B43504E2687M080 |
B43504E2687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL225942681E3 vs B43504E2687M000 |
B43504E2687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225942681E3 vs B43504E2687M000 |