Part Details for MAL225753221E3 by Vishay Intertechnologies
Overview of MAL225753221E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAL225753221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH8972
|
Newark | Cap, 220Uf, 250V, Alu Elec, Snap-In, Capacitance:220Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL225753221E3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.8400 | Buy Now |
DISTI #
MAL225753221E3
|
Avnet Americas | 220?F 250V 22x25 85?C 5000h - Boxed Product (Development Kits) (Alt: MAL225753221E3) Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
594-MAL225753221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 250V 22x25mm RoHS: Compliant | 0 |
|
$2.2000 / $2.4100 | Order Now |
DISTI #
MAL225753221E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 250V 22x25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.1100 / $2.3900 | Buy Now |
DISTI #
MAL225753221E3
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 250VDC, Ø22x25mm, ±20% Min Qty: 800 | 0 |
|
$2.1100 / $2.2800 | RFQ |
Part Details for MAL225753221E3
MAL225753221E3 CAD Models
MAL225753221E3 Part Data Attributes
|
MAL225753221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225753221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 540 mΩ | |
Leakage Current | 0.55 mA | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |