Part Details for MAL225636223E3 by Vishay Intertechnologies
Overview of MAL225636223E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MAL225636223E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7899
|
Newark | Cap, 22000Uf, 25V, Alu Elec, Snap-In, Capacitance:22000µf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:25Mm Rohs Compliant: Yes |Vishay MAL225636223E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$5.5800 / $6.4700 | Buy Now |
DISTI #
46Y7899
|
Avnet Americas | 22000uF 25V 25x40 105?C 2000h - Bulk (Alt: 46Y7899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$5.1900 / $6.4700 | Buy Now |
DISTI #
MAL225636223E3
|
Avnet Americas | 22000uF 25V 25x40 105?C 2000h (Alt: MAL225636223E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.6124 / $4.9424 | Buy Now |
DISTI #
594-MAL225636223E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 25x40 RoHS: Compliant | 323 |
|
$4.6600 / $8.8500 | Buy Now |
DISTI #
MAL225636223E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 25x40 RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 66 Container: Bulk | Americas - 0 |
|
$4.0400 / $5.1500 | Buy Now |
DISTI #
MAL225636223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 25 V, � 20%, Snap-In (Alt: MAL225636223E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225636223E3
MAL225636223E3 CAD Models
MAL225636223E3 Part Data Attributes
|
MAL225636223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225636223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.027 mΩ | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225636223E3
This table gives cross-reference parts and alternative options found for MAL225636223E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225636223E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG223M1E--A2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | MAL225636223E3 vs LSG223M1E--A2540 |