-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8255
|
Newark | 10000 6,3V 18X18X21Mm 105 10000H |Vishay MAL225099316E3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.7800 | Buy Now |
DISTI #
MAL225099316E3
|
Avnet Americas | SMD 10000uF 6,3V 18x18x21 105°C (Alt: MAL225099316E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.6513 / $2.9906 | Buy Now |
DISTI #
594-MAL225099316E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10000uF 6.3 18x18x21 High Vibration RoHS: Compliant | 0 |
|
$2.9900 / $3.2700 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$2.4044 / $5.1520 | Buy Now |
|
Quest Components | 80 |
|
$4.3216 / $7.0080 | Buy Now | |
|
Quest Components | 56 |
|
$3.4500 / $6.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225099316E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225099316E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.63 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1229.2 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.34 | |
Terminal Shape | FLAT | |
Width | 18 mm |