-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0778
|
Newark | Cap, 1000Μf, 63V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000Μf, Voltage Rating:63V, Esr:-, Product Range:246 Cti-V Series, Lifetime @ Temperature:6000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Vishay MAL224699814E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$0.9790 | Buy Now |
DISTI #
37AC0778
|
Avnet Americas | SMD 1000uF 63V 18x18x21 125?C - Product that comes on tape, but is not reeled (Alt: 37AC0778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 18 Partner Stock |
|
$4.3400 / $6.4400 | Buy Now |
DISTI #
MAL224699814E3
|
Avnet Americas | SMD 1000uF 63V 18x18x21 125?C (Alt: MAL224699814E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL224699814E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 63V 18x18x21 High Vibration RoHS: Compliant | 475 |
|
$3.6100 / $6.4400 | Buy Now |
DISTI #
MAL224699814E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 1000uF 63V 18x18x21 High Vibration RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.5700 / $4.1900 | Buy Now |
DISTI #
MAL224699814E3
|
Avnet Abacus | SMD 1000uF 63V 18x18x21 125�C - Tape and Reel (Alt: MAL224699814E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL224699814E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL224699814E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.63 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 840 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for MAL224699814E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL224699814E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214699814E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 1000 uF, SURFACE MOUNT, 7171, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL224699814E3 vs MAL214699814E3 |