Part Details for MAL224655682E3 by Vishay Intertechnologies
Overview of MAL224655682E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MAL224655682E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0769
|
Newark | Cap, 6800Μf, 16V, 20% Rohs Compliant: Yes |Vishay MAL224655682E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 417 |
|
$2.6700 | Buy Now |
DISTI #
MAL224655682E3
|
Avnet Americas | Rad 6800uF 16V 18x31 125?C (CA) (Alt: MAL224655682E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.7191 / $2.8904 | Buy Now |
DISTI #
594-MAL224655682E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 16V 18x31 High Vibration RoHS: Compliant | 0 |
|
$2.6500 / $2.6700 | Order Now |
Part Details for MAL224655682E3
MAL224655682E3 CAD Models
MAL224655682E3 Part Data Attributes
|
MAL224655682E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL224655682E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.091 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |