Part Details for MAL223551002E3 by Vishay Intertechnologies
Overview of MAL223551002E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MAL223551002E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3945
|
Newark | Supercapacitor, Aec-Q200, 35F, 3V, Rad Rohs Compliant: Yes |Vishay MAL223551002E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 572 |
|
$2.8800 / $4.7300 | Buy Now |
DISTI #
MAL223551002E3
|
Avnet Americas | 35F 3,0V 16x31 85?C 2000h - Tape and Reel (Alt: MAL223551002E3) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4832 | Buy Now |
DISTI #
594-MAL223551002E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 35F 3V 16x31mm 85C 2000h RoHS: Compliant | 0 |
|
$2.7700 / $4.1200 | Order Now |
DISTI #
MAL223551002E3
|
TTI | Supercapacitors / Ultracapacitors 35F 3V 16x31mm 85C 2000h RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 700 In Stock |
|
$3.4700 | Buy Now |
DISTI #
MAL223551002E3
|
Avnet Abacus | 35F 3,0V 16x31 85�C 2000h (Alt: MAL223551002E3) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL223551002E3
|
Avnet Asia | 35F 3,0V 16x31 85?C 2000h (Alt: MAL223551002E3) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MAL223551002E3
MAL223551002E3 CAD Models
MAL223551002E3 Part Data Attributes
|
MAL223551002E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL223551002E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 35000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |