Part Details for MAL223091008E3 by Vishay Intertechnologies
Results Overview of MAL223091008E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL223091008E3 Information
MAL223091008E3 by Vishay Intertechnologies is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL223091008E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3640
|
Newark | Double Layer Cap, 50F, 3V, Rad, Capacitance:50F, Voltage Rating:3V, Capacitor Terminals:Radial Le... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$3.0500 / $6.9000 | Buy Now |
DISTI #
MAL223091008E3
|
Avnet Americas | 50F 3,0V 18x35 85?C 2000h - Trays (Alt: MAL223091008E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.7953 / $3.0267 | Buy Now |
DISTI #
594-MAL223091008E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm RoHS: Compliant | 628 |
|
$3.1300 / $6.9000 | Buy Now |
DISTI #
MAL223091008E3
|
Avnet Abacus | 50F 30V 18x35 85C 2000h (Alt: MAL223091008E3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |