Part Details for MAL222091006E3 by Vishay Intertechnologies
Results Overview of MAL222091006E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL222091006E3 Information
MAL222091006E3 by Vishay Intertechnologies is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL222091006E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7105
|
Newark | Cap, 25F, 2.7V, Double Layer, Radial, Capacitance:25F, Voltage Rating:2.7V, Capacitor Terminals:R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 593 |
|
$1.8100 / $4.4400 | Buy Now |
DISTI #
MAL222091006E3
|
Avnet Americas | 25F 2,7V 16x25 85?C 1000h - Trays (Alt: MAL222091006E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.5936 / $1.7248 | Buy Now |
DISTI #
594-MAL222091006E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 25F 2.7volts Power Case code 1625 RoHS: Compliant | 711 |
|
$1.9400 / $4.5000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$2.9402 / $4.7679 | Buy Now | |
DISTI #
MAL222091006E3
|
IBS Electronics | 220 EDLC ENYCAP SERIES 2.7 V 25 F 85°, C LS=7.5 MM RADIAL SUPER CAPACITOR Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.3408 / $2.5004 | Buy Now |
DISTI #
MAL222091006E3
|
Avnet Abacus | 25F 27V 16x25 85C 1000h (Alt: MAL222091006E3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 250 |
|
RFQ |
Part Details for MAL222091006E3
MAL222091006E3 CAD Models
MAL222091006E3 Part Data Attributes
|
MAL222091006E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222091006E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
MAL222091006E3 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MAL222091006E3 can be found in Vishay's application note AN1033, which provides guidelines for surface-mount assembly of Vishay's metal film resistors.
-
Thermal derating of MAL222091006E3 should be done according to the guidelines provided in the datasheet. For temperatures above 70°C, the power rating should be derated by 1.5% per degree Celsius. It's essential to ensure the resistor is operated within the specified temperature range to avoid overheating and premature failure.
-
The MSL of MAL222091006E3 is MSL 1, which means it can withstand unlimited floor life and can be exposed to ambient humidity without any special handling or storage requirements.
-
MAL222091006E3 is a metal film resistor, which is suitable for high-frequency applications up to several hundred MHz. However, it's essential to consider the resistor's self-resonance frequency, which can affect its performance at high frequencies. Consult Vishay's application notes or contact their technical support for more information.
-
To ensure the reliability of MAL222091006E3 in harsh environments, follow proper mounting and soldering techniques, and ensure the resistor is operated within its specified temperature and power ratings. Additionally, consider using conformal coating or potting to protect the resistor from moisture and contaminants.