Part Details for MAL222051006E3 by Vishay Intertechnologies
Overview of MAL222051006E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL222051006E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7362
|
Newark | Capacitor, Dbl Layer, 25F, 2.7V, Radial Rohs Compliant: Yes |Vishay MAL222051006E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1592 |
|
$1.8300 / $3.2200 | Buy Now |
DISTI #
09AJ2686
|
Newark | 25F 2,7V 16X25Mm 85 1000H Rohs Compliant: Yes |Vishay MAL222051006E3 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.2600 | Buy Now |
DISTI #
MAL222051006E3
|
Avnet Americas | 25F 2,7V 16x25 85°C 1000h - Tape and Reel (Alt: MAL222051006E3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6568 | Buy Now |
DISTI #
594-MAL222051006E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 25F 2.7V 16x25 RoHS: Compliant | 1119 |
|
$1.8300 / $3.2200 | Buy Now |
DISTI #
MAL222051006E3
|
TTI | Supercapacitors / Ultracapacitors 25F 2.7V 16x25 RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8300 | Buy Now |
DISTI #
MAL222051006E3
|
Avnet Abacus | Supercapacitor, EDLC, 25 F, 2.7 V, -20%, +50%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL222051006E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL222051006E3
MAL222051006E3 CAD Models
MAL222051006E3 Part Data Attributes
|
MAL222051006E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222051006E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |