Part Details for MAL220213123E3 by Vishay Intertechnologies
Overview of MAL220213123E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAL220213123E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL220213123E3
|
Avnet Americas | 12000 F 250V 76X105MM 85 C 10000H - Bulk (Alt: MAL220213123E3) RoHS: Not Compliant Min Qty: 60 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ |
Part Details for MAL220213123E3
MAL220213123E3 CAD Models
MAL220213123E3 Part Data Attributes
|
MAL220213123E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL220213123E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 23900 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |