Part Details for MAL219732471E3 by Vishay Intertechnologies
Overview of MAL219732471E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219732471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL219732471E3
|
Avnet Abacus | Cap Aluminum 470uF 200V 20% (30 X 25mm) 10mm 0.38 Ohm 1860mA 3000 hr 85�C Bulk (Alt: MAL219732471E3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |