-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL219691152E3 by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2430
|
Newark | Smd Aluminium Electrolytic Capacitor, Enycapt, 196 Hvc Series, 4 F, 2.8 V, 7 Mm, 15 Ohm Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 386 |
|
$4.1500 / $7.2600 | Buy Now |
DISTI #
MAL219691152E3
|
Avnet Americas | 4F 2,8V 7,0x14,0x2,5 70?C 1000h - Tape and Reel (Alt: MAL219691152E3) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$3.6824 / $3.9873 | Buy Now |
DISTI #
594-MAL219691152E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 4F 2.8V 7x14x2.5 2pin Sur Mount Flat RoHS: Compliant | 666 |
|
$4.4300 / $6.7100 | Buy Now |
|
Future Electronics | 4F 2,8V 7,0X14,0X2,5MM 70C 1000H RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray |
0 Tray |
|
$4.2500 / $4.6000 | Buy Now |
DISTI #
71284093
|
Verical | Cap Supercap 4F 2.8V -20% to 80% ( 7 X 14 X 2.5mm ) SMD 30uA 15 Ohm 1000h 70°C Tray RoHS: Compliant Min Qty: 99 Package Multiple: 99 Date Code: 2330 | Americas - 99 |
|
$5.5112 | Buy Now |
DISTI #
MAL219691152E3
|
TTI | Supercapacitors / Ultracapacitors 4F 2.8V 7x14x2.5 2pin Sur Mount Flat RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.3500 | Buy Now |
DISTI #
MAL219691152E3
|
Avnet Abacus | 4F 28V 70x140x25 70C 1000h (Alt: MAL219691152E3) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL219691152E3
|
Avnet Asia | 4F 2,8V 7,0x14,0x2,5 70?C 1000h (Alt: MAL219691152E3) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Capacitors | 186 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL219691152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219691152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 2.5 mm | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.8 V | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 7 mm |