There are no models available for this part yet.
Overview of MAL219691141E3 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL219691141E3 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL219691141E3-ND
|
DigiKey | CAP 4F -20% +80% 1.4V T/H Min Qty: 900 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0481 | Buy Now |