-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9084
|
Newark | Cap, Polymer Alu Elec, 22Uf, 100V, Capacitance:22Μf, Voltage(Dc):100V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Vishay MAL218497903E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$4.3800 | Buy Now |
DISTI #
56AC1349
|
Newark | Cap, Polymer Alu Elec, 22Uf, 100V, Capacitance:22Μf, Voltage(Dc):100V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Vishay MAL218497903E3 Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1800 / $3.3600 | Buy Now |
DISTI #
MAL218497903E3
|
Avnet Americas | Cap Aluminum Polymer 22uF 100V 20% Cylindrical 40m Ohm 2100mA 2000 hr 105°C T/R (Alt: MAL218497903E3) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.3264 / $4.2258 | Buy Now |
DISTI #
46AC9084
|
Avnet Americas | Cap Aluminum Polymer 22uF 100V 20% Cylindrical 40m Ohm 2100mA 2000 hr 105°C T/R - Product that comes on tape, but is not reeled (Alt: 46AC9084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 170 Partner Stock |
|
$4.3800 | Buy Now |
DISTI #
594-MAL218497903E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 10800 | 0 |
|
$3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL218497903E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218497903E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 12.4 mm | |
Leakage Current | 0.44 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 105 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10 mm |