-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9082
|
Newark | Cap, Polymer Alu Elec, 4.7Uf, 100V, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:Radial Can - Smd, Esr:0.1Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Vishay MAL218497901E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$1.8600 / $3.6900 | Buy Now |
DISTI #
56AC1347
|
Newark | Cap, Polymer Alu Elec, 4.7Uf, 100V, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:Radial Can - Smd, Esr:0.1Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Vishay MAL218497901E3 Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
MAL218497901E3
|
Avnet Americas | Aluminum Polymer Capacitor, 4.7 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: MAL218497901E3) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.3149 / $1.6704 | Buy Now |
DISTI #
46AC9082
|
Avnet Americas | Aluminum Polymer Capacitor, 4.7 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 46AC9082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 42 Partner Stock |
|
$1.8600 / $3.6900 | Buy Now |
DISTI #
594-MAL218497901E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 RoHS: Compliant | 126 |
|
$1.2700 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 10800 | 0 |
|
$1.3000 | Buy Now |
DISTI #
MAL218497901E3
|
Avnet Abacus | (Alt: MAL218497901E3) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL218497901E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218497901E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.6 mA | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 53 mA | |
Size Code | 2525 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.3 mm |