Part Details for MAL218097504E3 by Vishay Intertechnologies
Results Overview of MAL218097504E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL218097504E3 Information
MAL218097504E3 by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL218097504E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3417
|
Newark | Cap, 100Μf, 16V, 20%, Radial, Capacitance:100Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Can... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5069 |
|
$1.0800 | Buy Now |
DISTI #
594-MAL218097504E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 16V 20% RoHS: Compliant | 0 |
|
$0.8600 | Order Now |
|
Future Electronics | 180 CPS Series 16 V 100 uF 105°C Ø 6.6 x 5.9 mm Low ESR SMT Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.9150 | Buy Now |
|
ComSIT USA | CONDUCTIVE POLYMER ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Po... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
MAL218097504E3
|
Avnet Abacus | 100uF 16V 66x66x59 105C 2500h (Alt: MAL218097504E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL218097504E3
MAL218097504E3 CAD Models
MAL218097504E3 Part Data Attributes
|
MAL218097504E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218097504E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Height | 5.9 mm | |
Leakage Current | 0.32 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2490 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for MAL218097504E3
This table gives cross-reference parts and alternative options found for MAL218097504E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL218097504E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16SVPC100M | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, ROHS COMPLIANT | MAL218097504E3 vs 16SVPC100M |