MAL217254562E3
Vishay Intertechnologies
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED

Overview of MAL217254562E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MAL217254562E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MAL217254562E3
Avnet Americas 5600?F 10V 18x20 105?C 7000h - Bulk (Alt: MAL217254562E3) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 700 $2.1816
$2.1816 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks 0
  • 700 $1.6100
$1.6100 Buy Now

CAD Models for MAL217254562E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL217254562E3 by Vishay Intertechnologies

MAL217254562E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.56 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
2622 mA
Surface Mount
NO
Tan Delta
0.29
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL217254562E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MAL217254562E3

This table gives cross-reference parts and alternative options found for MAL217254562E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL217254562E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10YXG5600MEFC18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation MAL217254562E3 vs 10YXG5600MEFC18X20
NRE-HL562M10V18X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, NIC Components Corp MAL217254562E3 vs NRE-HL562M10V18X20SPF
UHE1A562MHD3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation MAL217254562E3 vs UHE1A562MHD3
SL010M5600L7FW1820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF YAGEO Corporation MAL217254562E3 vs SL010M5600L7FW1820
10YXH5600MGC18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation MAL217254562E3 vs 10YXH5600MGC18X20
10YXG5600MRK18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation MAL217254562E3 vs 10YXG5600MRK18X20
10YXH5600MCA18X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MAL217254562E3 vs 10YXH5600MCA18X20
NRE-HL562M10V18X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, NIC Components Corp MAL217254562E3 vs NRE-HL562M10V18X20F3F
10YXH5600MEFC18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, Rubycon Corporation MAL217254562E3 vs 10YXH5600MEFC18X20
SY010M5600L7FW1820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation MAL217254562E3 vs SY010M5600L7FW1820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL217254562E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL217254562E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL217254562E3 would you like to use for your alert(s)?
  • Please alert me when MAL217254562E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL217254562E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL217254562E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL217254562E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL217254562E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL217254562E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: