Part Details for MAL217050102E3 by Vishay Intertechnologies
Overview of MAL217050102E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL217050102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9037
|
Newark | Cap, 1000Uf, 35V, Alu Elec, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Vishay MAL217050102E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$1.1800 / $2.5100 | Buy Now |
DISTI #
78AH9037
|
Avnet Americas | 1000uF 35V 12,5x25 105?C 8000h - Bulk (Alt: 78AH9037) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 56 Partner Stock |
|
$1.4700 / $2.5100 | Buy Now |
DISTI #
MAL217050102E3
|
Avnet Americas | 1000uF 35V 12,5x25 105?C 8000h - Bulk (Alt: MAL217050102E3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9443 | Buy Now |
DISTI #
594-MAL217050102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35V 12.5 x 25 RoHS: Compliant | 376 |
|
$0.9800 / $2.5400 | Buy Now |
|
Future Electronics | 170 RVZ Series 1000 uF 35 V ±20 % Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.9100 / $1.0100 | Buy Now |
DISTI #
MAL217050102E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35V 12.5 x 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9400 / $0.9900 | Buy Now |
DISTI #
MAL217050102E3
|
Avnet Abacus | 1000uF 35V 12,5x25 105�C 8000h (Alt: MAL217050102E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL217050102E3
MAL217050102E3 CAD Models
MAL217050102E3 Part Data Attributes
|
MAL217050102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL217050102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.353 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL217050102E3
This table gives cross-reference parts and alternative options found for MAL217050102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL217050102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LEMAB25RTN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MAL217050102E3 vs 8102LEMAB25RTN1D |
2102LEMAB25RTN9110 | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL217050102E3 vs 2102LEMAB25RTN9110 |
8102LEMAB25RTN311P | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL217050102E3 vs 8102LEMAB25RTN311P |
35ZL1000MRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MAL217050102E3 vs 35ZL1000MRK12.5X25 |
2102LEMAB25RTN011C | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL217050102E3 vs 2102LEMAB25RTN011C |
NRE-FL102M35V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL217050102E3 vs NRE-FL102M35V12.5X25F |
NRE-FL102M35V12.5X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | MAL217050102E3 vs NRE-FL102M35V12.5X25SP7.5LSF |
35ZL1000MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL217050102E3 vs 35ZL1000MEFCCC12.5X25 |
8102LEMAB25RT00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MAL217050102E3 vs 8102LEMAB25RT00C |
8102LEMAB25RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MAL217050102E3 vs 8102LEMAB25RTN5M |