Part Details for MAL215952681E3 by Vishay Intertechnologies
Overview of MAL215952681E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215952681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4650
|
Newark | 680 200V 30X30Mm 105 5000H |Vishay MAL215952681E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 | Buy Now |
DISTI #
MAL215952681E3
|
Avnet Americas | 680uF 200V 30x30 105?C 5000h - Bulk (Alt: MAL215952681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-MAL215952681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 200V 30x30mm 105C 5000h RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$6.8400 | Buy Now |
DISTI #
MAL215952681E3
|
Avnet Abacus | 680uF 200V 30x30 105�C 5000h (Alt: MAL215952681E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215952681E3
MAL215952681E3 CAD Models
MAL215952681E3 Part Data Attributes
|
MAL215952681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215952681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.36 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215952681E3
This table gives cross-reference parts and alternative options found for MAL215952681E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215952681E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM201VSN681MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MAL215952681E3 vs ELXM201VSN681MR30S |
LGX2D681MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MAL215952681E3 vs LGX2D681MEKB30 |
LG200M0680BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | MAL215952681E3 vs LG200M0680BP4-3030 |
8681MCM3030LHN0110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215952681E3 vs 8681MCM3030LHN0110 |
ELXM201LIN681MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | MAL215952681E3 vs ELXM201LIN681MR30S |
LAQ2D681MEUB30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | MAL215952681E3 vs LAQ2D681MEUB30ZB |
1681MCM3030LHN4110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215952681E3 vs 1681MCM3030LHN4110 |
ECHA201LIN681MR30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | MAL215952681E3 vs ECHA201LIN681MR30M |
ELXQ201VNN681MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | MAL215952681E3 vs ELXQ201VNN681MR30S |
1681MCM3030LHN3110 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215952681E3 vs 1681MCM3030LHN3110 |