-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8475
|
Newark | Electrolytic Capacitor, Snap-In, 159 Pul-Si Series, 330 F, 20%, 450 V, 30 Mm, 0.3 Ohm Rohs Compliant: Yes |Vishay MAL215947331E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$14.2600 / $15.2500 | Buy Now |
DISTI #
MAL215947331E3
|
Avnet Americas | 330uF 450V 30x50 105?C 5000h - Bulk (Alt: MAL215947331E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-MAL215947331E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 450V 30x50 RoHS: Compliant | 443 |
|
$13.1400 / $19.2000 | Buy Now |
|
Future Electronics | CAP ALUM 330UF 20% 450V SNAP RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$12.0400 / $12.1500 | Buy Now |
DISTI #
MAL215947331E3
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 450VDC, Ø30x50mm, ±20% Min Qty: 800 | 0 |
|
$11.9300 | RFQ |
DISTI #
MAL215947331E3
|
Avnet Abacus | 330uF 450V 30x50 105�C 5000h (Alt: MAL215947331E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215947331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215947331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.48 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1540 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL215947331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215947331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5337M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | MAL215947331E3 vs B43547A5337M007 |
2331VBM3050LHN2110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215947331E3 vs 2331VBM3050LHN2110 |
EKMH451VSN331MR50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL215947331E3 vs EKMH451VSN331MR50T |
LG450M0330BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | MAL215947331E3 vs LG450M0330BP3-3050 |
LC450M0330BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | MAL215947331E3 vs LC450M0330BP5-3050 |
LC450M0330BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | MAL215947331E3 vs LC450M0330BP3-3050 |
B43504A5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL215947331E3 vs B43504A5337M000 |
2331VBM3050LHN1110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215947331E3 vs 2331VBM3050LHN1110 |
8331VBM3050LT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | MAL215947331E3 vs 8331VBM3050LT000 |
381LR331M450K052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL215947331E3 vs 381LR331M450K052 |