Part Details for MAL215929221E3 by Vishay Intertechnologies
Overview of MAL215929221E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL215929221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7566
|
Newark | Cap, 220µf, 500V, Alu Elec, Snap-In, Capacitance:220µf, Voltage Rating:500V, Product Range:159 Pul-Si Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Vishay MAL215929221E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$7.9600 / $9.0400 | Buy Now |
DISTI #
02AC2917
|
Newark | Cap, Alu Elec, 220Uf, 500V, Snap-In, Capacitance:220µf, Voltage(Dc):500V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:159 Pul-Si Series, Product Diameter:30Mm, Esr:0.46Ohm Rohs Compliant: Yes |Vishay MAL215929221E3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 | Buy Now |
DISTI #
MAL215929221E3
|
Avnet Americas | 220µF 500V 30x45 105°C 5000h (Alt: MAL215929221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$11.5484 | Buy Now |
DISTI #
594-MAL215929221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 500V 20% 105C 5000H 30x45mm RoHS: Compliant | 461 |
|
$7.9600 / $9.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$8.5000 | Buy Now |
DISTI #
MAL215929221E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 500V 20% 105C 5000H 30x45mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.9600 | Buy Now |
DISTI #
MAL215929221E3
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 500VDC, Ø30x45mm, ±20% Min Qty: 800 | 0 |
|
$8.0900 | RFQ |
DISTI #
MAL215929221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 500 V, � 20%, Snap-In (Alt: MAL215929221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215929221E3
MAL215929221E3 CAD Models
MAL215929221E3 Part Data Attributes
|
MAL215929221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215929221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 610 mΩ | |
Leakage Current | 1.1 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1370 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215929221E3
This table gives cross-reference parts and alternative options found for MAL215929221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215929221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD227M500AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL215929221E3 vs ELD227M500AS5AA |
ELD227M500AS5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | MAL215929221E3 vs ELD227M500AS5AV |
MAL215989221E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | MAL215929221E3 vs MAL215989221E3 |
ELXS501VSN221MR45S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | MAL215929221E3 vs ELXS501VSN221MR45S |
B43547A6227M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL215929221E3 vs B43547A6227M067 |
500VXG220MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | MAL215929221E3 vs 500VXG220MEFCSN30X45 |
EKMS501VNN221MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | MAL215929221E3 vs EKMS501VNN221MR45S |
ELX227M500AS5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL215929221E3 vs ELX227M500AS5AV |
EKMS501LIN221MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | MAL215929221E3 vs EKMS501LIN221MR45S |
500MXG220MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215929221E3 vs 500MXG220MOOESN30X45 |