Part Details for MAL215817222E3 by Vishay Intertechnologies
Overview of MAL215817222E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAL215817222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6952
|
Newark | 2200 40V 22X25Mm 105 5000H |Vishay MAL215817222E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now |
DISTI #
MAL215817222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, Snap-In - Bulk (Alt: MAL215817222E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3828 / $5.9065 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$4.6000 | Buy Now |
DISTI #
MAL215817222E3
|
TME | Capacitor: electrolytic, SNAP-IN, 2.2mF, 40VDC, Ø22x25mm, ±20% Min Qty: 1 | 72 |
|
$4.2300 / $7.1000 | Buy Now |
DISTI #
MAL215817222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, � 20%, Snap-In (Alt: MAL215817222E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL215817222E3
|
Avnet Asia | Aluminum Electrolytic Capacitor, 2200 uF, 40 V, ± 20%, Snap-In (Alt: MAL215817222E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.2412 / $3.9357 | Buy Now |
Part Details for MAL215817222E3
MAL215817222E3 CAD Models
MAL215817222E3 Part Data Attributes:
|
MAL215817222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215817222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 131 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |