Part Details for MAL215772222E3 by Vishay Intertechnologies
Overview of MAL215772222E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215772222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6881
|
Newark | 2200 200V 35X50Mm 85 5000H |Vishay MAL215772222E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 | Buy Now |
DISTI #
MAL215772222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, ? 20%, Snap-In - Bulk (Alt: MAL215772222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$7.2139 / $15.8085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$15.6200 | Buy Now |
DISTI #
MAL215772222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, � 20%, Snap-In (Alt: MAL215772222E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215772222E3
MAL215772222E3 CAD Models
MAL215772222E3 Part Data Attributes
|
MAL215772222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215772222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4.4 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3680 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215772222E3
This table gives cross-reference parts and alternative options found for MAL215772222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215772222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222MCMA050LQN18E0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 2222MCMA050LQN18E0 |
2222MCMA050LKN98F0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 2222MCMA050LKN98F0 |
8222MCMA050LQN18E0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 8222MCMA050LQN18E0 |
8222MCMA050LQN08F0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 8222MCMA050LQN08F0 |
8222MCMA050LQN5810 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 8222MCMA050LQN5810 |
2222MCMA050LQN2810 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 2222MCMA050LQN2810 |
2222MCMA050LKN2850 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 2222MCMA050LKN2850 |
2222MCMA050LKN3810 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 2222MCMA050LKN3810 |
2222MCMA050LKN7850 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 2222MCMA050LKN7850 |
2222MCMA050LKN98E0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215772222E3 vs 2222MCMA050LKN98E0 |