-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2727, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7053
|
Newark | Smd Aluminium Electrolytic Capacitor, 153 Clv Series, 10 F, 50 V, Radial Can - Smd, 6.3 Mm, 3 Ohm Rohs Compliant: Yes |Vishay MAL215371109E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15748 |
|
$0.4780 / $0.9260 | Buy Now |
DISTI #
22M6673
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:3Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Vishay MAL215371109E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.2920 | Buy Now |
DISTI #
82AC2934
|
Newark | Cap, Alu Elec, 10Uf, 50V, Radial Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:50V, Esr:3Ohm, Product Range:153 Crv Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay MAL215371109E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3200 | Buy Now |
DISTI #
MAL215371109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215371109E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.3550 | Buy Now |
DISTI #
594-MAL215371109E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 20% 50V RoHS: Compliant | 23468 |
|
$0.2720 / $0.8900 | Buy Now |
|
Future Electronics | 153CRV Series 50 V 10 uF 105 °C 6.8 x 6.8 x 5.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
MAL215371109E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 10uF 20% 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2750 | Buy Now |
DISTI #
MAL215371109E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215371109E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.3550 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2525 RoHS: Compliant | Europe - 18000 |
|
RFQ | |
DISTI #
MAL215371109E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215371109E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | Abacus - 41000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215371109E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215371109E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2727, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3000 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 26 mA | |
Size Code | 2525 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.3 mm |