-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1818, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5880
|
Newark | Aluminum Electrolytic Capacitor, 1Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):50V, Esr:12Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:153 Crv Series Rohs Compliant: Yes |Vishay MAL215371108E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 492 |
|
$0.1910 | Buy Now |
DISTI #
89AH1041
|
Newark | Cap, 1Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215371108E3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1670 / $0.2170 | Buy Now |
DISTI #
94M5880
|
Avnet Americas | 1uF 50V 4,0x4,0x5,3 105?C 2000h - Product that comes on tape, but is not reeled (Alt: 94M5880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 492 Partner Stock |
|
$0.3780 / $0.7800 | Buy Now |
DISTI #
MAL215371108E3
|
Avnet Americas | 1uF 50V 4,0x4,0x5,3 105?C 2000h - Tape and Reel (Alt: MAL215371108E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2057 / $0.2187 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.2160 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 1UF, SURFACE MOUNT, 1818 | 1079 |
|
$0.2025 / $0.4860 | Buy Now |
DISTI #
MAL215371108E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2110 / $0.2240 | Buy Now |
DISTI #
MAL215371108E3
|
TME | Capacitor: electrolytic, SMD, 1uF, 50VDC, 4x4x5.3mm, ±20%, 2000h Min Qty: 10 | 0 |
|
$0.2200 / $0.5070 | RFQ |
DISTI #
MAL215371108E3
|
Avnet Abacus | 1uF 50V 4,0x4,0x5,3 105�C 2000h - Tape and Reel (Alt: MAL215371108E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215371108E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215371108E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1818, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12000 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 7 mA | |
Size Code | 1616 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 4 mm |