Part Details for MAL215363101E3 by Vishay Intertechnologies
Overview of MAL215363101E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215363101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2890
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Capacitor Case/Package:0605 [1613 Metric], Capacitance:100µf, Voltage(Dc):6.3V, Esr:2Ohm, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL215363101E3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 | Buy Now |
DISTI #
MAL215363101E3
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor, 0605 [1613 Metric], 100 �F, 6.3 V, 2 ohm, 7000 hours @ 105�C (Alt: MAL215363101E3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |